ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-203
- Mfr. Part No.:
- NG5019
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.36
(exc. VAT)
€68.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.36 |
*price indicative
- RS Stock No.:
- 185-203
- Mfr. Part No.:
- NG5019
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 33mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | NG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 33mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series NG | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is designed for precision and durability in industrial automation. Its compact, threaded housing supports straightforward installation and integration into various systems. Operating reliably within a wide temperature range of -20°C to 80°C, it ensures rapid response times and high performance with its elevated switching frequency. This sensor is ideal for harsh environments and maintains exceptional accuracy and safety in demanding applications.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
