ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-242
- Mfr. Part No.:
- IS5066
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€73.18
(exc. VAT)
€90.01
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.18 |
*price indicative
- RS Stock No.:
- 185-242
- Mfr. Part No.:
- IS5066
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 28mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IS | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 28mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IS | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for exceptional precision and reliability in various applications. Featuring a compact rectangular housing, it is designed for flush mounting and integrates seamlessly into machinery. Its wide operating voltage range and robust protection, including reverse polarity and short-circuit safety, ensure consistent performance in challenging environments. Adhering to key EMC standards, this sensor provides reliable, interference-free operation, enhancing productivity and accuracy in industrial automation and robotics.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Space-saving connection technology
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Space-saving connection technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
