ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-260
- Mfr. Part No.:
- IS5075
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.08
(exc. VAT)
€92.35
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.08 |
*price indicative
- RS Stock No.:
- 185-260
- Mfr. Part No.:
- IS5075
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 135mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 800 Hz | |
| Series | IS | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 135mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 800 Hz | ||
Series IS | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precise detection in challenging environments, featuring a robust, compact rectangular housing. With a sensing range of 2 mm and a versatile PNP output, it operates reliably within a 10 to 30 V DC voltage range. The sensor's IP67 rating ensures performance in harsh conditions, while reverse polarity and short-circuit protection enhance its durability. Its flush mountable design and impressive MTTF of over 3000 years make it a dependable choice for modern automation needs.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
