ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-380
- Mfr. Part No.:
- KG5041
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€185.80
(exc. VAT)
€228.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.80 |
*price indicative
- RS Stock No.:
- 185-380
- Mfr. Part No.:
- KG5041
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 110mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | KG | |
| Switching Frequency | 50 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 110mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series KG | ||
Switching Frequency 50 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers precise detection for materials like glass, water, and plastics with advanced PNP output technology. It supports non-flush mounting for tight spaces and adapts to various operational conditions with its adjustable settings and wide sensing range. Built to endure diverse temperatures and featuring an IP65 rating, this sensor offers reliable performance in both indoor and outdoor environments.
Easy setting of the sensing range via potentiometer
With terminal chamber that can be rotated by 90°
Clearly visible indication of the switching status
With terminal chamber that can be rotated by 90°
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
