ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 70 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-373
- Mfr. Part No.:
- MGT203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.35
(exc. VAT)
€111.13
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.35 |
*price indicative
- RS Stock No.:
- 185-373
- Mfr. Part No.:
- MGT203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 70 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | MGT | |
| Shielding | Shielded | |
| Switching Frequency | 5 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 70 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series MGT | ||
Shielding Shielded | ||
Switching Frequency 5 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor excels in harsh environments with its full-metal stainless steel housing and precise sensing capabilities. It provides reliable performance across a wide temperature range and features gold-plated contacts for enhanced efficiency. With a robust design that meets rigorous technical standards, this sensor is ideal for demanding industrial automation and security applications.
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
High protection rating for the requirements of the food and beverage industry
Wide operating temperature range
Food-grade full-metal housing
Temperature-stable and reproducible switch point
High protection rating for the requirements of the food and beverage industry
Wide operating temperature range
Food-grade full-metal housing
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 100 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 25 mm Detection 2 → 250 V
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
