ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 100 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-894
- Mfr. Part No.:
- MGT201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€107.29
(exc. VAT)
€131.97
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.29 |
*price indicative
- RS Stock No.:
- 184-894
- Mfr. Part No.:
- MGT201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 100 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Series | MGT | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 100 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Series MGT | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
Closed End
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 3.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.
The ifm electronic magnetic sensor provides high-performance detection for various applications, featuring a durable full-metal housing and advanced PNP output function. With a sensing range of 100 mm, it ensures reliable performance in both indoor and outdoor environments. Its IP68 and IP 69K ratings offer robust protection against moisture and dust, while essential safety features like reverse polarity and short-circuit protection maintain operational integrity. Ideal for demanding applications, this sensor combines precision, versatility, and durability.
Long sensing range even through non-magnetisable metals for pig detection
Temperature-stable and reproducible switch point
High protection rating for the requirements of the food and beverage industry
Wide operating temperature range
Food-grade full-metal
Temperature-stable and reproducible switch point
High protection rating for the requirements of the food and beverage industry
Wide operating temperature range
Food-grade full-metal
3.5mm Altech PCB Header
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 25 mm Detection 2 → 250 V
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
