ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 25 mm Detection, PNP/NPN NO, 2 → 250 V
- RS Stock No.:
- 184-849
- Mfr. Part No.:
- MGT000
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€250.58
(exc. VAT)
€308.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.58 |
*price indicative
- RS Stock No.:
- 184-849
- Mfr. Part No.:
- MGT000
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 2 → 250 V ac/dc, 2 → 250 V ac/dc | |
| IP Rating | IP65, IP68, IP69K | |
| Length | 66mm | |
| Mounting Type | Flush | |
| Series | MGT | |
| Switching Current | 1000 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 2 → 250 V ac/dc, 2 → 250 V ac/dc | ||
IP Rating IP65, IP68, IP69K | ||
Length 66mm | ||
Mounting Type Flush | ||
Series MGT | ||
Switching Current 1000 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic sensor offers precise and reliable detection for high-temperature applications. Its full-metal housing ensures excellent protection against environmental factors, while its advanced electrical design supports versatile output functions. With a wide sensing range and robust reverse polarity protection, it integrates seamlessly into various systems, delivering durability and efficiency in challenging conditions.
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
High protection rating for the requirements of harsh industrial environments
For use in high temperatures
Robust metal face housing
Temperature-stable and reproducible switch point
High protection rating for the requirements of harsh industrial environments
For use in high temperatures
Robust metal face housing
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 100 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
