ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-381
- Mfr. Part No.:
- KG5069
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€148.77
(exc. VAT)
€182.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.77 |
*price indicative
- RS Stock No.:
- 185-381
- Mfr. Part No.:
- KG5069
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 77mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Series | KG | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 77mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Series KG | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers advanced precision and adaptability for industrial automation. With an 8 mm sensing range and a rugged threaded housing, it performs reliably in challenging conditions. Its IO-Link communication ensures efficient data transmission, while the sensor operates within a broad temperature range of -25°C to 80°C and provides robust protection against dust and water. This compact and lightweight sensor simplifies installation and meets diverse operational needs.
High noise immunity
Reliable level detection of conductive media
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Easy parameter setting via IO-Link
Reliable level detection of conductive media
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
