ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 240

Subtotal (1 unit)*

€124.08

(exc. VAT)

€152.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.08

*price indicative

RS Stock No.:
185-796
Mfr. Part No.:
IM0055
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Rectangular

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

1/2"20 UNF

Length

66mm

IP Rating

IP67

Mounting Type

Flush

Series

IM

Switching Current

450 mA

Switching Frequency

100 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed to offer unmatched reliability and efficiency for a wide range of industrial applications. The innovative electrical design ensures not only optimal performance but also safety with features such as short circuit and overload protection. Crafted from high quality materials, this sensor offers durability and longevity, making it a valuable addition to any operation that requires accurate and dependable sensing solutions.

Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check operation, switching status and function

Related links