ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

€73.81

(exc. VAT)

€90.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.81

*price indicative

RS Stock No.:
185-771
Mfr. Part No.:
II5493
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Series

II

Switching Current

400 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is expertly designed to detect metallic objects with precise accuracy. With robust housing suitable for flush mounting, it provides reliable performance across a wide range of industrial applications. Built to withstand harsh environments, this sensor operates within a temperature range of -25 to 80 °C and features IP67 protection for outstanding resistance to dust and moisture. Its flexible electrical design supports PNP/NPN configurations, allowing for adaptable installation according to varying system requirements.

Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range

Related links