ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc

Subtotal (1 unit)*

€133.11

(exc. VAT)

€163.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.11

*price indicative

RS Stock No.:
190-278
Mfr. Part No.:
IM5140
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

15 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Series

IM

Switching Frequency

100 Hz

Switching Current

100 mA

Communication Protocol

IO-LINK

COO (Country of Origin):
RO
The ifm electronic Inductive analogue sensor with IO-Link is a versatile component designed to enhance the efficiency of various industrial applications. Built to operate in challenging environments, this sensor offers exceptional durability with an IP67 protection rating. Its robust construction allows it to perform reliably within a wide temperature range, ensuring functionality even in extreme conditions. The device supports both PNP and NPN configurations and provides a flexible output function that can be adjusted between normally open and normally closed settings.

Non-contact measurement of distances up to 26 mm
Precise linearized current output
Wide operating temperature range
High repeatability
LED display to check working range and operation

Related links