ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-790
- Mfr. Part No.:
- IM5033
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€107.66
(exc. VAT)
€132.42
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.66 |
*price indicative
- RS Stock No.:
- 162-790
- Mfr. Part No.:
- IM5033
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Series | IM5 | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Series IM5 | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precise detection in a variety of industrial applications. It offers robust performance with a compact design that easily integrates into existing systems. Featuring a sensing range of up to 15 mm, this sensor is adept at identifying metallic objects with reliability and accuracy. Its rectangular housing is not only durable but also designed to withstand harsh environments, making it an ideal choice for both factory and outdoor settings. The sensor is equipped with advanced protection features, including reverse polarity and short-circuit protection, ensuring operational safety. Enhanced by an LED indicator, it provides real-time feedback on operational status, facilitating ease of use during setup and maintenance. This versatile sensor excels in delivering consistent results, underlining its value in a range of applications.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 26.5 → 31.6 V dc
