ifm electronic Inductive Rectangular Proximity Sensor, 14 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 187-994
- Mfr. Part No.:
- I85008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€150.93
(exc. VAT)
€185.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.93 |
*price indicative
- RS Stock No.:
- 187-994
- Mfr. Part No.:
- I85008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 14 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Switching Current | 200 mA | |
| Series | I85 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 14 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Switching Current 200 mA | ||
Series I85 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive tube sensor is designed to deliver reliable and precise detection in various industrial applications. With its dynamic operating principle, it excels in environments where traditional sensors may struggle. This sensor ensures exceptional performance under challenging conditions, while its compact rectangular housing enables seamless integration into existing systems.
Dynamic principle of operation
Reliable detection of objects with very small diameters
Very short response time
Output function normally open or normally closed programmable
Reliable detection of objects with very small diameters
Very short response time
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
