ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 187-910
- Mfr. Part No.:
- IES229
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.54
(exc. VAT)
€89.22
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.54 |
*price indicative
- RS Stock No.:
- 187-910
- Mfr. Part No.:
- IES229
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 500mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 37.5mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IES | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 500mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 37.5mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IES | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic advanced inductive sensor offers unbeatable reliability and precision in industrial applications. Designed for factory automation, it boasts a robust stainless steel housing that is flush mountable, ensuring seamless integration into your equipment. With a sensing range of 3 mm, this sensor features enhanced detection capabilities and is immune to magnetic fields, making it ideal for challenging environments. Built to withstand extreme conditions, it operates effectively within temperatures ranging from -40 to 85 degrees Celsius and is rated IP65 to IP69K for exceptional protection against dust and water. Embedded software ensures optimal performance and easy integration with existing systems, while the yellow LED display provides clear status indication. This sensor guarantees operational longevity and efficiency, keeping your processes running smoothly.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
