ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, 2-Wire NO, 20 → 240
- RS Stock No.:
- 190-696
- Mfr. Part No.:
- IM0042
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€164.17
(exc. VAT)
€201.93
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.17 |
*price indicative
- RS Stock No.:
- 190-696
- Mfr. Part No.:
- IM0042
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| IP Rating | IP67 | |
| Length | 66mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 450 mA | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Series | IM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
IP Rating IP67 | ||
Length 66mm | ||
Mounting Type Non-Flush | ||
Switching Current 450 mA | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Series IM | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for high performance sensing applications where precision is paramount. With a robust rectangular housing and a sensing range of 35 mm, it integrates seamlessly into various industrial setups, delivering reliable operation under demanding conditions. The device supports both AC and DC operating voltages, making it versatile for multiple applications.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 140
