Eaton Inductive Smooth Barrel Proximity Sensor, M12, 70 mm Detection, PNP/NPN NO+NC, 48 V
- RS Stock No.:
- 240-036
- Mfr. Part No.:
- 136237 E56CDL100UAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€358.00
(exc. VAT)
€440.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.00 |
*price indicative
- RS Stock No.:
- 240-036
- Mfr. Part No.:
- 136237 E56CDL100UAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 70 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 70 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E56 Proximity Sensor is designed for precision and reliability in various industrial applications. Especially engineered for non flush mounting, this inductive sensor excels in detecting metallic targets at a sensing distance of up to 70 mm, making it a dependable choice for automation processes. Its robust plastic enclosure, characterised by its cuboid shape, ensures a high degree of protection rated at IP67, guarding against dust and moisture.
Inductive sensing technology enables reliable detection of metallic objects
Optimised for operation in extreme temperature conditions
Short circuit and polarity reversal protections enhance user safety
Plug in connection type allows for simplified installation and maintenance
Versatile mounting method accommodates various installation preferences
Anticoincidence switch function prevents inadvertent activation
Optimised for operation in extreme temperature conditions
Short circuit and polarity reversal protections enhance user safety
Plug in connection type allows for simplified installation and maintenance
Versatile mounting method accommodates various installation preferences
Anticoincidence switch function prevents inadvertent activation
Related links
- Eaton Inductive Rectangular Proximity Sensor 70 mm Detection 48 V
- Eaton Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor NPN NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
