Eaton Inductive Rectangular Proximity Sensor, M12, 70 mm Detection, NPN NO+NC, 48 V
- RS Stock No.:
- 244-826
- Mfr. Part No.:
- 136236 E56BDL70UAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€299.00
(exc. VAT)
€367.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.00 |
*price indicative
- RS Stock No.:
- 244-826
- Mfr. Part No.:
- 136236 E56BDL70UAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 70 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 20 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 70 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 20 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E56 Proximity Sensor is designed to provide reliable detection in various industrial applications. The proximity switch boasts a robust design and is suitable for non flush mounting, making it ideal for use in environments where precision and durability are paramount. With its compact dimensions, it fits seamlessly into existing setups while ensuring high performance. The incorporation of an NPN switching output enhances its versatility, providing effective signalling for your automated systems.
Compact design and lightweight for easy installation
High durability for consistent performance in harsh environments
IP67 rating ensures protection against dust and water ingress
LED indicators provide clear visual status of operation
Reliable short circuit protection enhances safety in use
Plug in connection simplifies wiring and integration processes
High durability for consistent performance in harsh environments
IP67 rating ensures protection against dust and water ingress
LED indicators provide clear visual status of operation
Reliable short circuit protection enhances safety in use
Plug in connection simplifies wiring and integration processes
Related links
- Eaton Inductive Smooth Barrel Proximity Sensor 70 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
