Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2-Wire NO, 250 V
- RS Stock No.:
- 243-331
- Mfr. Part No.:
- 135996 E57LAL12A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€103.00
(exc. VAT)
€126.69
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.00 |
*price indicative
- RS Stock No.:
- 243-331
- Mfr. Part No.:
- 135996 E57LAL12A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 73mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 73mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton e57 Premium+ Series proximity switch exemplifies cutting-edge sensor technology, designed to enhance operational efficiency and reliability in various applications. This non-flush inductive sensor operates seamlessly within a voltage range of 20 to 250 V AC, making it versatile for different industrial settings. Built with a robust stainless steel housing and an IP67 degree of protection, the sensor is ideal for demanding environments, ensuring durability against dust and moisture. With a sensing distance of up to 4 mm, the e57 is engineered for precision, enabling accurate detection in close proximity to machinery or equipment. The integration of a red LED status indicator allows for easy monitoring of the switching state, while its non-flush mounting method ensures straightforward installation. Additionally, the product is lightweight yet resilient, supporting various industrial applications with reliability and consistency.
Designed for robustness with a stainless steel enclosure for enhanced durability
Compatible with a wide voltage range, allowing for versatile installation options
IP67 rating ensures protection against dust and liquid ingress
Red LED status indicator simplifies real-time monitoring
Optimised for close sensing tasks with a maximum sensing distance of 4 mm
Lightweight construction supports intuitive handling and installation
Perfect for various industrial applications, ensuring widespread usability
Meets stringent safety standards for reliable performance in critical environments
Compatible with a wide voltage range, allowing for versatile installation options
IP67 rating ensures protection against dust and liquid ingress
Red LED status indicator simplifies real-time monitoring
Optimised for close sensing tasks with a maximum sensing distance of 4 mm
Lightweight construction supports intuitive handling and installation
Perfect for various industrial applications, ensuring widespread usability
Meets stringent safety standards for reliable performance in critical environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
