Eaton Inductive Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-968
- Mfr. Part No.:
- 135834 E55CBL12A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 247-968
- Mfr. Part No.:
- 135834 E55CBL12A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Switching Frequency 25 Hz | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor represents the pinnacle of innovation in sensor technology, seamlessly integrating into various applications requiring precise control and feedback. Engineered to meet the highest standards, this inductive sensor ensures reliable performance under demanding conditions, making it an essential component for industrial automation. With its compact design and versatile specifications, it fits perfectly in limited spaces without compromising on capability.
Robust materials ensure durability in harsh environments
Integrates seamlessly with various industrial control systems
Flush mounting capabilities simplify installation processes
LED indicator offers clear status visibility for operational ease
Designed for a wide range of supply voltages enhancing flexibility
Provides protection against electrical interference and surges
Complies with international safety standards for peace of mind
Offers an extended operational temperature range for diverse applications
Integrates seamlessly with various industrial control systems
Flush mounting capabilities simplify installation processes
LED indicator offers clear status visibility for operational ease
Designed for a wide range of supply voltages enhancing flexibility
Provides protection against electrical interference and surges
Complies with international safety standards for peace of mind
Offers an extended operational temperature range for diverse applications
Related links
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
