Eaton Inductive Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-786
- Mfr. Part No.:
- 136125 E57SAL30A2SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.00
(exc. VAT)
€142.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.00 |
*price indicative
- RS Stock No.:
- 247-786
- Mfr. Part No.:
- 136125 E57SAL30A2SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed to meet the rigorous demands of modern automation applications. With its robust stainless steel construction and advanced sensing technology, it ensures reliable performance in a variety of environments. Featuring a sleek, flush mounted design, it seamlessly integrates into machinery without compromising aesthetics. The inductive sensor caters to both AC and DC supply voltages, making it versatile enough for diverse industrial applications. An impressive rated switching distance allows precise detection of metallic targets, ensuring optimal functionality during operation.
Constructed from durable stainless steel for enhanced longevity
Multi voltage compatibility supports both AC and DC operations
LED status indicator provides immediate visual feedback
High protection rating against dust and moisture ingress
Designed to offer consistent performance across varying temperatures
Meets rigorous industry certification standards for quality assurance
Compact sensor dimensions make it easy to fit in tight spaces
Low residual current enhances safety in operation
Multi voltage compatibility supports both AC and DC operations
LED status indicator provides immediate visual feedback
High protection rating against dust and moisture ingress
Designed to offer consistent performance across varying temperatures
Meets rigorous industry certification standards for quality assurance
Compact sensor dimensions make it easy to fit in tight spaces
Low residual current enhances safety in operation
Related links
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
