Eaton Inductive Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-966
- Mfr. Part No.:
- 135828 E55CAL30A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.60
(exc. VAT)
€108.98
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.60 |
*price indicative
- RS Stock No.:
- 247-966
- Mfr. Part No.:
- 135828 E55CAL30A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor offers efficient and reliable performance tailored for industrial applications. Designed specifically for environments requiring precision detection, it features an inductive sensing mechanism with a rated switching distance of 10mm. The switch operates seamlessly at a wide voltage range of 20V to 250V AC, ensuring compatibility with various systems. With its robust plastic enclosure and IP66 protection rating, this product stands resilient against dust and water ingress, making it ideal for rugged installations.
Inductive sensing technology ensures high accuracy and reliability
Flexible mounting method supports easy installation in diverse settings
Robust plastic construction enhances durability in harsh environments
Visual status indication promotes quick assessment of operational conditions
Wide operational temperature range allows for versatile deployment
Suitable for applications requiring both short circuit and polarity reversal protection
Flexible mounting method supports easy installation in diverse settings
Robust plastic construction enhances durability in harsh environments
Visual status indication promotes quick assessment of operational conditions
Wide operational temperature range allows for versatile deployment
Suitable for applications requiring both short circuit and polarity reversal protection
Related links
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
