Inductive Threaded Barrel Inductive Proximity Sensor, M12, 2 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-686
- Mfr. Part No.:
- 197679 E57G-12SNN2-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 252-686
- Mfr. Part No.:
- 197679 E57G-12SNN2-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity switch from Eaton Moeller series is designed for general-purpose applications, bringing precision and reliability to your processes. Equipped with advanced inductive sensing technology, this proximity switch excels in detecting metallic targets with a generous rated switching distance. Encased in durable stainless steel, it boasts robust performance in challenging environments, ensuring longevity and consistent operation. The compact dimensions allow for easy integration into various installations, while the flush mounting method adds to its versatility. With industry-standard certifications, this proximity switch not only meets but exceeds essential safety and performance parameters, making it a top choice for professionals looking for exemplary quality in their automation solutions. Ideal for a range of applications, the E57G series is engineered to make your operations more efficient and dependable.
Robust stainless steel construction for enhanced durability
Compact design allows for versatile installation options
Flush mounting facilitates easy integration into devices
Inductive sensing ensures precise detection of metallic objects
Yellow LED indicator provides clear status indication
Compatible with a wide range of operating temperatures for flexibility
Short-circuit protection enhances operational safety
NEMA 1 and IP67 rating ensures protection against harsh environments
Suitable for high switching frequencies, improving responsiveness
Designed to comply with stringent industry certifications for reliability
Compact design allows for versatile installation options
Flush mounting facilitates easy integration into devices
Inductive sensing ensures precise detection of metallic objects
Yellow LED indicator provides clear status indication
Compatible with a wide range of operating temperatures for flexibility
Short-circuit protection enhances operational safety
NEMA 1 and IP67 rating ensures protection against harsh environments
Suitable for high switching frequencies, improving responsiveness
Designed to comply with stringent industry certifications for reliability
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
