Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 252-691
- Mfr. Part No.:
- 197699 E57G-12UPC4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 252-691
- Mfr. Part No.:
- 197699 E57G-12UPC4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G Proximity switch is designed for those seeking reliability and versatility in industrial applications. Engineered for optimum performance, this product boasts robust stainless steel construction, ensuring durability even in the most challenging environments. With its PNP output and a switching distance of 4 mm, it delivers precise sensing capabilities for a variety of automation requirements. Whether you're in need of general purpose monitoring or specific operational control, this proximity switch fits the bill. Its compact design allows for flexible installation, making it an excellent choice for tight spaces. Enhanced by features such as short-circuit protection and an IP67 rating, this sensor guarantees safety and efficiency, making it a pivotal component in your automation setup.
Compact stainless steel construction for enhanced durability
IP67 rated for robust protection against dust and water ingress
Non-flush mounting option facilitates versatile installation
Short-circuit protection ensures safe operation
Status indication via yellow LED enhances usability
Designed for inductive sensing applications
Suitable for a wide range of ambient temperatures
Meets stringent safety and certification standards
Efficient switching frequency of up to 2000 Hz for responsive operation
Ideal for a variety of industrial automation tasks
IP67 rated for robust protection against dust and water ingress
Non-flush mounting option facilitates versatile installation
Short-circuit protection ensures safe operation
Status indication via yellow LED enhances usability
Designed for inductive sensing applications
Suitable for a wide range of ambient temperatures
Meets stringent safety and certification standards
Efficient switching frequency of up to 2000 Hz for responsive operation
Ideal for a variety of industrial automation tasks
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
