Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 252-722
- Mfr. Part No.:
- 197785 E57P-12UPN4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.77 |
*price indicative
- RS Stock No.:
- 252-722
- Mfr. Part No.:
- 197785 E57P-12UPN4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch represents a pinnacle of reliability and innovation in sensing technology. Designed for diverse industrial applications, it offers enhanced performance with its stainless steel housing, ensuring durability in challenging environments. The sensor is capable of supporting a wide voltage range, allowing for seamless integration into various systems. Its compact design with a sensing range of 4 mm enables precise detection in space-restricted situations. This proximity switch caters to advanced safety standards, boasting UL certification, which underlines its commitment to quality and compliance. With features tailored for optimal operation, it showcases Eatons dedication to engineering excellence.
Stainless steel construction enhances durability and corrosion resistance
Designed for non-flush mounting, offering versatility in installation
The yellow LED indicator provides clear status visibility during operation
Supports a wide operational temperature range, ensuring reliable performance in extreme conditions
Short-circuit protection feature safeguards the device and connected systems
High switching frequency enables rapid response times for precise applications
The product is compliant with recognised safety standards, ensuring peace of mind
Lightweight design simplifies installation and reduces overall system weight
Designed for non-flush mounting, offering versatility in installation
The yellow LED indicator provides clear status visibility during operation
Supports a wide operational temperature range, ensuring reliable performance in extreme conditions
Short-circuit protection feature safeguards the device and connected systems
High switching frequency enables rapid response times for precise applications
The product is compliant with recognised safety standards, ensuring peace of mind
Lightweight design simplifies installation and reduces overall system weight
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
