Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 250-948
- Mfr. Part No.:
- 197833 E57PS-12UPN4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 250-948
- Mfr. Part No.:
- 197833 E57PS-12UPN4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 64.1mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 64.1mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch exemplifies precision and versatility within automation applications. Designed for reliable performance, it features a compact form that fits seamlessly into tight spaces without compromising functionality. The E57P Performance series offers robust operation with a rating for ambient temperatures ranging from -40 °C to 70 °C, making it suitable for various industrial environments. With a PNP output configuration and an operational current of 10 A at 24 V DC, this sensor ensures efficient detection and response in demanding settings. Its stainless steel construction enhances durability while offering a degree of protection rated at IP69, allowing it to withstand harsh conditions. This product is an ideal choice for users seeking a dependable and high-performing proximity sensor for their automation needs.
Compact design allows for easy installation in limited spaces
Engineered for high durability with stainless steel materials
Suitable for temperature fluctuations from -40 °C to 70 °C
Provides enhanced operational efficiency with a 10 A rating
IP69 protection ensures reliability in harsh environmental conditions
Features LED status indication for easily monitoring operational state
Equipped with short-circuit protection for added safety
Non-flush mounting capability caters to various installation needs
Engineered for high durability with stainless steel materials
Suitable for temperature fluctuations from -40 °C to 70 °C
Provides enhanced operational efficiency with a 10 A rating
IP69 protection ensures reliability in harsh environmental conditions
Features LED status indication for easily monitoring operational state
Equipped with short-circuit protection for added safety
Non-flush mounting capability caters to various installation needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
