Celduc Proximity Barrel Magnetic Proximity Sensor
- RS Stock No.:
- 309-841
- Mfr. Part No.:
- PTPA0330
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 309-841
- Mfr. Part No.:
- PTPA0330
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Connection Type | 2 Wires | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Connection Type 2 Wires | ||
Cable Length 3m | ||
- COO (Country of Origin):
- FR
The IWIS Proximity sensor to be used in a broad range of applications where traditional mechanical switches may be unsuitable or prone to wear, offering durability and reliability in environments without magnetic interference.
Magnetic Operation
Related links
- Celduc Proximity Barrel Magnetic Proximity Sensor, M12
- Celduc Magnetic Proximity Sensor
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc