Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M8, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€25.05

(exc. VAT)

€30.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.05

*price indicative

RS Stock No.:
310-005
Mfr. Part No.:
INS-M08-B02PS-T3
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

M8

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive proximity sensor scores in industrial applications with its twofold switching distance and its excellent price-performance ratio. These proximity sensors are available in the housing length of 60mm and rectangular-shaped in 8 x 8 mm. It is made with a high-quality PVC cable and sensors with a M8 plug connection as connection variants.

Short circuit protection
LED switching status display
High protection type

Related links