Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M12, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 310-006
- Mfr. Part No.:
- INS-M12-B04PS-B3
- Brand:
- Di-Soric
Subtotal (1 unit)*
€21.96
(exc. VAT)
€27.01
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.96 |
*price indicative
- RS Stock No.:
- 310-006
- Mfr. Part No.:
- INS-M12-B04PS-B3
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive proximity sensor scores in industrial applications with its twofold switching distance and its excellent price-performance ratio. These proximity sensors are available in the housing length of 68mm and rectangular-shaped in 12 x 12 mm. It is made with a high-quality PVC cable and sensors with a M12 plug connection as connection variants.
Short circuit protection
LED switching status display
High protection type
LED switching status display
High protection type
Related links
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc