ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 595-061
- Mfr. Part No.:
- IZ5059
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.07
(exc. VAT)
€107.10
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.07 |
*price indicative
- RS Stock No.:
- 595-061
- Mfr. Part No.:
- IZ5059
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor delivers unparalleled precision in detecting metallic objects with its cylindrical housing design. Engineered for both efficiency and robustness, this sensor operates effectively in a wide range of applications, boasting an impressive sensing range of 1.5 mm while ensuring a high level of protection with an IP 65 and IP 67 rating. Designed to function seamlessly in temperatures spanning from -25 to 70 °C, it is particularly useful in challenging industrial environments. Its NPN output function, coupled with a switching frequency of up to 2000 Hz, ensures rapid and reliable operation, making it the ideal choice for automation and control tasks.
NPN output function for reliable operation
Permanent current rating of 100 mA facilitates sustained performance
Short circuit and overload protection enhance durability and safety
Flush mountable design allows for versatile installation options
Accuracy maintained with a correction factor tailored to various metals
LED display provides clear indication of switching status at a glance
Supplied with mounting clamps for user friendly installation
Robust construction from stainless steel and high quality materials for longevity
Tests and approvals from EMC standards ensure compliance and performance reliability
Permanent current rating of 100 mA facilitates sustained performance
Short circuit and overload protection enhance durability and safety
Flush mountable design allows for versatile installation options
Accuracy maintained with a correction factor tailored to various metals
LED display provides clear indication of switching status at a glance
Supplied with mounting clamps for user friendly installation
Robust construction from stainless steel and high quality materials for longevity
Tests and approvals from EMC standards ensure compliance and performance reliability
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
