ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 595-548
- Mfr. Part No.:
- IZ5061
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.08
(exc. VAT)
€108.34
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.08 |
*price indicative
- RS Stock No.:
- 595-548
- Mfr. Part No.:
- IZ5061
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor presents a robust solution for proximity detection within various industrial applications. Designed for reliable performance, this cylindrical sensor operates optimally in environments with varying conditions, including temperatures ranging from -25 to 70°C. Featuring a sensing range of 1.5 mm and housed in durable stainless steel, the sensor guarantees longevity and durability. The device supports PNP output functions and offers enhanced safety measures, such as reverse polarity and short-circuit protection. With its high switching frequency of 2000 Hz, this sensor ensures precise and responsive detection, making it an essential component in modern automation systems.
Operating voltage range of 10 to 36 DC ensuring compatibility with various systems
Protection class III enhances safety and reliability of operation in diverse environments
Permanent current rating of 100 mA supports continuous operation without overheating
Short circuit and overload protection safeguard the device from electrical faults
Correction factors for different materials improve sensing effectiveness
Flush mountable design facilitates easy installation in tight spaces
IP 65 and IP 67 ratings provide robust resistance against dust and water ingress
Comes with a 2 m PUR cable simplifying electrical connection requirements
Protection class III enhances safety and reliability of operation in diverse environments
Permanent current rating of 100 mA supports continuous operation without overheating
Short circuit and overload protection safeguard the device from electrical faults
Correction factors for different materials improve sensing effectiveness
Flush mountable design facilitates easy installation in tight spaces
IP 65 and IP 67 ratings provide robust resistance against dust and water ingress
Comes with a 2 m PUR cable simplifying electrical connection requirements
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
