ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 595-556
- Mfr. Part No.:
- IZ5060
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.07
(exc. VAT)
€107.10
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.07 |
*price indicative
- RS Stock No.:
- 595-556
- Mfr. Part No.:
- IZ5060
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor designed for precise detection in various industrial applications, ensuring reliable operation even in challenging environmental conditions. With a cylindrical housing crafted from robust stainless steel, this sensor operates seamlessly within a temperature range of -25 to 70 °C. Its NPN output function facilitates efficient signal processing, while the sensors impressive sensing range of 1.5 mm allows for accurate object detection. Engineered with exceptional short-circuit and overload protection, this device promises durability and longevity, making it an invaluable addition to any automated system. Its compact dimensions ensure easy integration into tight spaces, while the user-friendly LED indicators clearly show the operational status.
Operating voltage range of 10 to 30 V DC enables compatibility with various systems
Features normally open output function for straightforward signal integration
Switching frequency of up to 2000 Hz supports rapid detection requirements
Protection class III ensures safe operation in demanding environments
IP 65 and IP 67 ratings offer excellent dust and moisture resistance
Built in short circuit and overload protection enhance reliability and safety
Cylindrical housing design facilitates easy flush mounting
Comprehensive EMC compliance guarantees reliable operation in noisy environments
Features normally open output function for straightforward signal integration
Switching frequency of up to 2000 Hz supports rapid detection requirements
Protection class III ensures safe operation in demanding environments
IP 65 and IP 67 ratings offer excellent dust and moisture resistance
Built in short circuit and overload protection enhance reliability and safety
Cylindrical housing design facilitates easy flush mounting
Comprehensive EMC compliance guarantees reliable operation in noisy environments
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
