Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc
- RS Stock No.:
- 179-9936
- Distrelec Article No.:
- 302-25-560
- Mfr. Part No.:
- XS7C4A1MPP20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€115.38
(exc. VAT)
€141.92
(inc. VAT)
Limited stock
- 41 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.38 |
*price indicative
- RS Stock No.:
- 179-9936
- Distrelec Article No.:
- 302-25-560
- Mfr. Part No.:
- XS7C4A1MPP20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 264 V ac/dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | PBT, Plastic | |
| Width | 117mm | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA, 300 mA | |
| Switching Frequency | 50 Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 40mm | |
| Maximum Switching Frequency | 50Hz | |
| Maximum AC Voltage | 240V | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 264 V ac/dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material PBT, Plastic | ||
Width 117mm | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Current 200 mA, 300 mA | ||
Switching Frequency 50 Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 40mm | ||
Maximum Switching Frequency 50Hz | ||
Maximum AC Voltage 240V | ||
Series XS | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS7C4A1MPP20 General Purpose Inductive Proximity Sensor.
- XS7 Sensor.
- Design – Flat form 40 x 40 x 117.
- Size 117 mm.
- Fixed body, flush mountable.
- Plastic (PBT), PBT Front.
- Discrete signal, 2-wire.
- Output 1 NO or 1 NC programmable, AC/DC circuit.
- Screw clamp terminal, 4 x 1.5 mm ².
- [Us] rated supply voltage 24 to 240 V ac (50/50 Hz), 24 to 240 V dc.
- 5-Position turret head.
- 1 LED, yellow output, 1 LED, green – supply on.
- Length 40 mm, Height 40 mm, Width 117 mm, Weight 0.0244 kg.
- IP67 to IEC 60529, IP65 to IEC 60529, IP69K to DIN 40050.
- CE marked.
Certificates.
- UL, CSA, CCC.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO 20
