Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 264 V

Subtotal (1 unit)*

€113.81

(exc. VAT)

€139.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.81

*price indicative

RS Stock No.:
195-1871
Distrelec Article No.:
303-04-306
Mfr. Part No.:
XS630B1MAL5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

20 → 264 V ac/dc, 24 → 240 V ac/dc

Length

53.75mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

25.5kHz

Maximum AC Voltage

240 V, 264V

Series

OsiSense XS

Standards Met

CE, CSA, UL

Switching Frequency

25 Hz, 500 Hz

Maximum Operating Temperature

+70°C

Switching Current

200 mA, 300 mA

Telemecanique Sensors Proximity Sensor, Cable Connection Method, 53.75mm Length - OsiSense XS Series - XS630B1MAL5


Need a contactless way to detect metal components in your system? Choose this proximity sensor from Telemecanique Sensors. Its inductive electromagnetic technology senses metals without being affected by foreign bodies like oil and dust, so it's ideal for use in contaminated industrial settings. An IP69K rating means it's completely dust-tight and withstands cleaning from high-temperature water jets in settings where hygiene's key. Nickel-plated brass housing is resistant to corrosion and abrasion, so you can be sure of the unit's long service life.

Features & Benefits


• Flush mounting style for space efficiency
• LED clearly displays the sensor's status, for speedy monitoring
• 5m cable lets you make long-distance links
• Free from mercury, so it's environmentally friendly.
• 15mm detection range for precision control over fine margins

Applications


• Factory automation
• Food and beverage production
• Process control

How much does this product weigh?


It weighs in at just 325g, so it's easy to handle and minimises strain on your system.

Is this sensor reliable in challenging temperatures?


Yes, it operates safely in a broad temperature range between -25°C and +70°C so it's ideal for use in harsh conditions.

Related links