Omron Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 214-7863
- Distrelec Article No.:
- 301-37-061
- Mfr. Part No.:
- E2E-C05S01-WC-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€55.28
(exc. VAT)
€67.99
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.28 |
*price indicative
- RS Stock No.:
- 214-7863
- Distrelec Article No.:
- 301-37-061
- Mfr. Part No.:
- E2E-C05S01-WC-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25.1mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Diameter | 5.4 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | E2E2 | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25.1mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Diameter 5.4 mm | ||
Minimum Operating Temperature -25°C | ||
Series E2E2 | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 4 kHz | ||
The Omron 0.1mm 3-wire inductive proximity sensor is shielded and has a diameter of 5.4mm.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Related links
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
