Omron Inductive Smooth Barrel Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 785-8411
- Mfr. Part No.:
- E2E-C06N04-WC-B1 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€83.33
(exc. VAT)
€102.50
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.33 |
*price indicative
- RS Stock No.:
- 785-8411
- Mfr. Part No.:
- E2E-C06N04-WC-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 35.9mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | E2E2 | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 3kHz | |
| Switching Frequency | 3 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 35.9mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 6.5 mm | ||
Minimum Operating Temperature -25°C | ||
Series E2E2 | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 3kHz | ||
Switching Frequency 3 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
