Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-7745
- Distrelec Article No.:
- 301-37-071
- Mfr. Part No.:
- E2E-S05S12-CJ-B1 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€73.99
(exc. VAT)
€91.01
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.99 |
*price indicative
- RS Stock No.:
- 215-7745
- Distrelec Article No.:
- 301-37-071
- Mfr. Part No.:
- E2E-S05S12-CJ-B1 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 300mm | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Series | E2E | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Switching Frequency | 4 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 300mm | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Series E2E | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Switching Frequency 4 kHz | ||
Switching Current 100 mA | ||
Omron E2E Series Proximity Sensor, 1.2mm Detection Range, 0.3m Cable Length - E2E-S05S12-CJ-B10.3M
This proximity sensor is an inductive type, designed for seamless integration in automation systems. Boasting a detection range of 1.2mm, the sensor features a compact M5 threaded body style crafted from stainless steel. With an IP67 rating, it excels in providing reliable performance in challenging environments, making it ideal for various industrial applications.
Features & Benefits
• High-speed response frequency of up to 4kHz allows for precise detection
• PNP output configuration supports versatile integration
• Flush mount design simplifies installation in tight spaces
• Durable stainless-steel housing ensures longevity in adverse conditions
• Low operating temperature range from -25°C to +70°C enhances reliability
• Compact size facilitates installation in constrained areas
• PNP output configuration supports versatile integration
• Flush mount design simplifies installation in tight spaces
• Durable stainless-steel housing ensures longevity in adverse conditions
• Low operating temperature range from -25°C to +70°C enhances reliability
• Compact size facilitates installation in constrained areas
Applications
• Utilised in manufacturing automation processes for object detection
• Suitable for use in conveyor systems to monitor part presence
• Employed in robotics for accurate position sensing
• Ideal for requiring non-contact measurements in electrical systems
• Suitable for use in conveyor systems to monitor part presence
• Employed in robotics for accurate position sensing
• Ideal for requiring non-contact measurements in electrical systems
What is the significance of the IP67 rating for this sensor?
The IP67 rating signifies that the sensor is dust-tight and can withstand immersion in water up to 1 metre for a duration of up to 30 minutes, ensuring protection against environmental factors that could affect performance.
How does the PNP output function improve compatibility with control systems?
The PNP output enables easy integration with PLCs and other control systems that require positive voltage switching, simplifying wiring and ensuring reliable operation.
Can this sensor be used in high-frequency applications?
Yes, the sensor's maximum response frequency of 4kHz makes it suitable for high-frequency applications, allowing for precise detection of rapidly moving objects.
What are the advantages of a stainless steel housing in this application?
The stainless steel housing provides enhanced resistance to corrosion and mechanical damage, ensuring durability and longevity even in harsh industrial environments.
How does the compact design benefit installation?
The compact design allows for installation in tight spaces, making it a versatile option for various applications, especially where space is limited or when flush mounting is required.
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
