Omron Inductive Smooth Barrel Proximity Sensor, 1.2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€73.99

(exc. VAT)

€91.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 15 December 2025
  • Plus 9 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.99

*price indicative

RS Stock No.:
215-1479
Distrelec Article No.:
301-37-057
Mfr. Part No.:
E2E-C04S12-CJ-B1 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1.2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Series

E2E2

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Frequency

4 kHz

Maximum Operating Temperature

+70°C

Switching Current

100 mA

The Omron E2E series inductive proximity sensor having PNP type output. This sensor has a sensing capacity up to 1.2 mm.

High-speed response frequency
It uses IP67 degree of protection

Related links