Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor, 15 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 220-1040
- Mfr. Part No.:
- XT132B1FAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€196.83
(exc. VAT)
€242.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.83 |
*price indicative
- RS Stock No.:
- 220-1040
- Mfr. Part No.:
- XT132B1FAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Diameter | 32 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 15Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 300 mA | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Diameter 32 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 15Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 300 mA | ||
Switching Frequency 15 Hz | ||
- COO (Country of Origin):
- CN
The Schneider Electric capacitive sensor - XT1. It is used for detection of insulated or conductive materials.
Wire insulation material - PVC
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 24 → 240 V ac
- Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor 2-Wire NO 24 V
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
