Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 237-6981
- Distrelec Article No.:
- 302-33-791
- Mfr. Part No.:
- E2E-X2B28-M5
- Manufacturer:
- Omron
Subtotal (1 unit)*
€48.58
(exc. VAT)
€59.75
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.58 |
*price indicative
- RS Stock No.:
- 237-6981
- Distrelec Article No.:
- 302-33-791
- Mfr. Part No.:
- E2E-X2B28-M5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 1.5 kHz | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP69K | ||
Length 43mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 1.5 kHz | ||
Series E2E | ||
- COO (Country of Origin):
- CN
The Omron inductive proximity sensor has stainless steel housing and 22 mm thread length. It has 2 mm sensing distance and NC operation mode. This flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). Connection method for this sensor is connector M8 - 3 pin.
IP67/IP69K degree of protection
Stable detection
Short SUS body
UL and CSA certification
Shielded
Stable detection
Short SUS body
UL and CSA certification
Shielded
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
