RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 252-2023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€104.81
(exc. VAT)
€128.92
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.81 |
*price indicative
- RS Stock No.:
- 252-2023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 96mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 20 Hz | |
| Standards Met | CE, UL | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 20Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 96mm | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 20 Hz | ||
Standards Met CE, UL | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 20Hz | ||
- COO (Country of Origin):
- CN
RS PRO IP68 Capacitive Proximity Sensor.
Use this Capacitive Proximity Sensor from RS PRO to detect the presence of both metallic and non-metallic objects with no physical contact. These high-quality sensors are an important, and versatile requirement within any industrial or manufacturing environment where measurement and detection of component objects is essential. This IP68 Capacitive RS PRO Sensor is Non-flush with PNP output and a PBT housing plus provides you with visual LED indication for short circuits, overload and reverse polarity issues. Additionally giving you an enhanced detection distance complete with higher adjustment accuracy due to the sensitivity adjustment multi-turn potentiometer.
FEATURES & BENEFITS.
• Enhanced detection distance.
• IP68 Protection.
• EMC Design protection against short circuits, overloads, reverse polarity.
• Sensitivity adjustment.
• Integrated housing.
• Double LED indicators.
• Metallic and non-metallic detection.
• PBT Housing.
• M12 Connector.
• Non-flush.
• PNP NO+NC output.
• 25 mm Detection distance
• 10 to 30 V dc supply voltage.
• 20 Hz Switching frequency.
• Short circuit, overload and reverse polarity protection.
• LED Indication, Yellow flashing Power, Green Overload or Short circuit.
• Potentiometer.
• M12 Connector.
APPLICATIONS.
Widely used for both metallic and non-metallic material testing including, plastic, powder and liquid. Due to being a non-contact sensor it can detect the presence or absence of virtually any object no matter what material.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
