Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 247-916
- Mfr. Part No.:
- 134778 E53KAL30T111E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 247-916
- Mfr. Part No.:
- 134778 E53KAL30T111E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series E53 proximity switch is designed for optimal performance in various industrial applications. Featuring a capacitive type sensor with a rated switching distance of 25mm, it ensures precise detection of objects while maintaining high reliability. The switch operates within a wide voltage range of 10-30VDC, making it suitable for diverse operating environments. With a robust build, it can withstand extreme temperatures ranging from -25°C to 70°C, ensuring durability in challenging conditions. Its IP65 rating guarantees protection against dust and water ingress, making it an ideal choice for both indoor and outdoor use. This product prioritises safety, incorporating features such as short-circuit protection and reversible polarity safety measures, providing peace of mind during operation.
Capacitive sensor technology for non-contact switching
Durable plastic enclosure designed for rugged environments
IP65 rating ensures resistance against dust and moisture
Short-circuit protection enhances operational safety
Offers both normally open contacts and semiconductor output options
Temperature drift compensation guarantees consistent performance
Quick installation with a 2m cable connection
Red LED indicator provides clear visual status signals
Minimal residual current, ensuring energy efficiency
Versatile mounting method suitable for non-flush applications
Durable plastic enclosure designed for rugged environments
IP65 rating ensures resistance against dust and moisture
Short-circuit protection enhances operational safety
Offers both normally open contacts and semiconductor output options
Temperature drift compensation guarantees consistent performance
Quick installation with a 2m cable connection
Red LED indicator provides clear visual status signals
Minimal residual current, ensuring energy efficiency
Versatile mounting method suitable for non-flush applications
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
