Festo Inductive Threaded Barrel Proximity Sensor, 35 mm Detection, 10 → 65 V dc
- RS Stock No.:
- 288-8401
- Mfr. Part No.:
- SIEF-Q40S-PA-S-2L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.96
(exc. VAT)
€129.10
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.96 |
*price indicative
- RS Stock No.:
- 288-8401
- Mfr. Part No.:
- SIEF-Q40S-PA-S-2L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 65 V dc | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 65 V dc | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is designed to provide reliable performance in a variety of industrial applications. With a rated operating distance of 35mm and a maximum switching frequency of 250Hz, this sensor offers precise detection capabilities in a wide range of operating conditions.
Conforms to standard EN 60947-5-2 for guaranteed quality and performance
PNP switching output for easy integration into existing systems
Durable housing material (PA PBT-reinforced) ensures long-term reliability
IP67 rating for protection against dust and water ingress
Wide operational temperature range (-30°C to 85°C) for versatile use
Reverse polarity protection for added safety in electrical connections
Compact design with dimensions of 40x40x65mm for easy installation
Green and yellow LED indicators for convenient status monitoring
PNP switching output for easy integration into existing systems
Durable housing material (PA PBT-reinforced) ensures long-term reliability
IP67 rating for protection against dust and water ingress
Wide operational temperature range (-30°C to 85°C) for versatile use
Reverse polarity protection for added safety in electrical connections
Compact design with dimensions of 40x40x65mm for easy installation
Green and yellow LED indicators for convenient status monitoring
Related links
- Festo Inductive Block Proximity Sensor 10 → 30 V
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
