Omron Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 785-8386
- Mfr. Part No.:
- E2E-C03N02-WC-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€129.32
(exc. VAT)
€159.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 13 unit(s) shipping from 13 January 2026
- Plus 5 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.32 |
*price indicative
- RS Stock No.:
- 785-8386
- Mfr. Part No.:
- E2E-C03N02-WC-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 33mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 3 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 50 mA | |
| Series | E2E | |
| Switching Frequency | 3.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 3.5kHz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 33mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 3 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 50 mA | ||
Series E2E | ||
Switching Frequency 3.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 3.5kHz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Omron E2E Series Proximity Sensor, 2mm Detection Range, 2m Cable Length - E2E-C03N02-WC-B1 2M
This proximity sensor falls under the category of inductive detectors, distinguished by its compact size of just 3mm in diameter and a smooth barrel body style. Designed for use in various industrial applications, it features a robust stainless steel housing and a 2m pre-cable for straightforward installation. With a detection range of 2mm, it provides reliable performance in environments where space is at a premium.
Features & Benefits
• Maintains a detection range of 2mm for precise sensing
• Operates effectively within a supply voltage of 10 to 30 V DC
• Features PNP output for reliable signal transmission
• Incorporates reverse polarity and short circuit overload protection
• Operates effectively within a supply voltage of 10 to 30 V DC
• Features PNP output for reliable signal transmission
• Incorporates reverse polarity and short circuit overload protection
Applications
• Designed for automation in materials handling systems
• Used in conveyor systems for object detection
• Applicable in controlling assembly line processes
• Utilised for position sensing in robotic arms
• Ideal for packaging machinery to detect product presence
• Used in conveyor systems for object detection
• Applicable in controlling assembly line processes
• Utilised for position sensing in robotic arms
• Ideal for packaging machinery to detect product presence
How does this sensor ensure stability in fluctuating environments?
The IP67 rating ensures protection against dust penetration and water immersion, which stabilises performance despite varying environmental conditions.
What is the significance of the PNP output in this sensor?
The PNP output facilitates an easy connection to devices and control circuits, ensuring effective data communication without the need for complex wiring configurations.
Can this sensor be used in applications with high-speed moving objects?
Yes, with a maximum switching frequency of 3.5 kHz, it effectively detects high-speed movements, making it suitable for dynamic industrial operations.
What is the advantage of using stainless steel for the housing?
The stainless steel construction provides enhanced durability and resistance to corrosion, ensuring longevity in harsh industrial environments.
How does the mounting type affect installation flexibility?
The non-flush mounting type allows for easy fitting in various locations, accommodating different installation scenarios without compromising sensor performance.
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
