Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-4709
- Mfr. Part No.:
- E2B-M18KN16-WP-C2 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-4709
- Mfr. Part No.:
- E2B-M18KN16-WP-C2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 36mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | E2B | |
| Standards Met | CE, IEC 60529 | |
| Switching Frequency | 400 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Depth | 16.4mm | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 36mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series E2B | ||
Standards Met CE, IEC 60529 | ||
Switching Frequency 400 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Depth 16.4mm | ||
Reverse Polarity Protection Yes | ||
Omron E2B Series Proximity Sensor, 16mm Detection Range, IP67 - E2B-M18KN16-WP-C2 2M
This inductive proximity sensor is a versatile device designed for industrial applications. Featuring a compact M18 threaded structure, the sensor provides a detection range of 16mm. Its robust brass body ensures durability, while the IP67 rating guarantees resistance to dust and moisture, making it suitable for a variety of environments.
Features & Benefits
• Switchable between normally open and normally closed operation
• Provides a 16mm sensing distance for reliable detection
• Designed for use in harsh conditions with an IP67 rating
• Features reverse polarity protection for enhanced safety
• Constructed from brass for durability and corrosion resistance
• Available as a pre-cabled option for easy installation
• Provides a 16mm sensing distance for reliable detection
• Designed for use in harsh conditions with an IP67 rating
• Features reverse polarity protection for enhanced safety
• Constructed from brass for durability and corrosion resistance
• Available as a pre-cabled option for easy installation
Applications
• Utilised in object detection and control
• Employed in assembly lines for precise positioning
• Ideal for packaging machinery to detect products
• Used in robotics for proximity sensing and interaction
• Suitable for conveyor systems where space is limited
• Employed in assembly lines for precise positioning
• Ideal for packaging machinery to detect products
• Used in robotics for proximity sensing and interaction
• Suitable for conveyor systems where space is limited
What is the significance of the IP67 rating in this sensor?
The IP67 rating indicates that the sensor is fully protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes, ensuring reliable operation in challenging environments.
How does the sensing range impact its application?
The 16mm detection range allows the sensor to effectively monitor small targets in tight spaces, making it suitable for various applications where other devices may be too large or ineffective.
What type of outputs does this sensor provide?
This model features an NPN output, which allows it to interface effectively with a range of electrical systems, particularly useful for industrial controls and automation processes.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
