Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-2589
- Mfr. Part No.:
- E2B-M12KS04-WP-C2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2589
- Mfr. Part No.:
- E2B-M12KS04-WP-C2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Series | E2B | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Series E2B | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Omron E2B Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - E2B-M12KS04-WP-C2 2M
This proximity sensor is an inductive sensor designed for automation and industrial applications. Featuring a threaded barrel construction, it measures 47mm in length and offers a detection range of 4mm. With an IP67 rating, this pre-cabled sensor ensures optimal performance in challenging environments, making it suitable for various applications in the electrical and mechanical industries.
Features & Benefits
• Detects presence within a 4mm range for reliable object detection
• NPN output functionality facilitates direct integration with control systems
• Quasi-flush mount design allows for versatile installation options
• Shielded design minimises interference and enhances operational stability
• NPN output functionality facilitates direct integration with control systems
• Quasi-flush mount design allows for versatile installation options
• Shielded design minimises interference and enhances operational stability
Applications
• Used for sensing metal parts in assembly lines
• Effective in packaging machinery for object detection
• Ideal for position feedback in conveyor systems
• Utilised in robotics for proximity sensing and navigation
• Effective in packaging machinery for object detection
• Ideal for position feedback in conveyor systems
• Utilised in robotics for proximity sensing and navigation
How does the sensor handle varying ambient temperatures in operations?
The device can operate effectively in temperatures ranging from -25°C to +70°C, making it suitable for diverse industrial conditions.
What type of load can be connected to this sensor?
It can control a load current of up to 200mA at a maximum voltage of 30V DC, accommodating various applications.
Can the sensor withstand exposure to harsh environmental elements?
With an IP67 rating, it is designed to resist dust and moisture, ensuring longevity and reliability in demanding settings.
What wiring method is supported for the sensor installation?
It supports pre-wired connections with standard PVC cables, making installation straightforward and efficient.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
