Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-4951
- Mfr. Part No.:
- E2B-S08KN04-MC-B2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 185 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-4951
- Mfr. Part No.:
- E2B-S08KN04-MC-B2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | E2B | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Depth | 6.6mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Series E2B | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Depth 6.6mm | ||
Maximum Operating Temperature +70°C | ||
Omron E2B Series Proximity Sensor, NC Output Function, IP67 - E2B-S08KN04-MC-B2
This proximity sensor features advanced inductive technology for accurate detection in a variety of industrial applications. Its sturdy design makes it suitable for challenging environments. With an IP67 rating, the sensor is apt for use in areas where moisture and dust are present, ensuring consistent operational efficiency.
Features & Benefits
• Inductive technology provides non-contact sensing accuracy
• Stainless steel housing offers durability and resistance to corrosion
• PNP output type enables easy integration with control systems
• Designed for flush mounting, allowing for compact installations
• Reverse polarity protection increases reliability in electrical connections
• Stainless steel housing offers durability and resistance to corrosion
• PNP output type enables easy integration with control systems
• Designed for flush mounting, allowing for compact installations
• Reverse polarity protection increases reliability in electrical connections
Applications
• Detection of metal objects in assembly lines
• Suitable for packaging machinery that requires precise placement
• Employed in robotic for efficient object detection
• Utilised in conveyor systems for automatic stop functions
• Effective for accurate material handling in textile machines
• Suitable for packaging machinery that requires precise placement
• Employed in robotic for efficient object detection
• Utilised in conveyor systems for automatic stop functions
• Effective for accurate material handling in textile machines
What supply voltage is required for operation?
The sensor operates within a voltage range of 12 to 24V DC.
How can I install it securely?
The device is suitable for flush mounting, which allows for easy integration into equipment.
What is the maximum switching frequency of this sensor?
It can handle a maximum switching frequency of 1kHz for efficient performance.
Is there protection against electrical faults?
Yes, it includes reverse polarity and short circuit overload protection for added safety.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
