Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-4979
- Mfr. Part No.:
- E2B-S08KN04-WP-B2 2M
- Brand:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 154 unit(s) shipping from 15 December 2025
- Plus 55 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-4979
- Mfr. Part No.:
- E2B-S08KN04-WP-B2 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 0.9 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 6.6mm | |
| Series | E2B | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 42mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 0.9 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Short Circuit Overload Protection Yes | ||
Depth 6.6mm | ||
Series E2B | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
E2B Stainless Steel Standard Length
The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
Omron E2B Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - E2B-S08KN04-WP-B2 2M
This proximity sensor is an inductive sensor designed for automation and control tasks. With a detection range of 4mm, it ensures accurate sensing capabilities in a compact design. Its M8 threaded barrel allows for straightforward installation, and its stainless steel housing provides robust durability in challenging environments, rated at IP67 for water and dust resistance.
Features & Benefits
• Inductive technology delivers precise detection at 4mm
• M8 threaded design allows for easy mounting
• Stainless steel construction ensures longevity and corrosion resistance
• Unshielded design optimises performance in open environments
• Equipped with short circuit overload protection for safety
• PNP output type facilitates seamless integration with control systems
• M8 threaded design allows for easy mounting
• Stainless steel construction ensures longevity and corrosion resistance
• Unshielded design optimises performance in open environments
• Equipped with short circuit overload protection for safety
• PNP output type facilitates seamless integration with control systems
Applications
• Utilised in assembly line automation for object detection
• Ideal for use in machine tools to monitor component position
• Employed in robotics for proximity sensing tasks
• Suitable for packaging machinery to ensure item presence
• Commonly used in conveyors for automated material handling
• Ideal for use in machine tools to monitor component position
• Employed in robotics for proximity sensing tasks
• Suitable for packaging machinery to ensure item presence
• Commonly used in conveyors for automated material handling
What is the significance of the IP67 rating in this sensor?
The IP67 rating indicates full protection against dust ingress and allows immersion in water up to 1 metre for 30 minutes, making it suitable for harsh environments.
What are the benefits of using a PNP output with this sensor?
Using a PNP output enables easy integration with various control systems by providing a voltage output when the sensor detects an object, enhancing compatibility with existing setups.
Can this sensor function effectively in extreme temperatures?
Yes, it operates within a temperature range of -25 °C to +70 °C, accommodating diverse operational environments while maintaining performance.
What kind of protection features are integrated into this sensor?
It includes short circuit overload protection and reverse polarity protection, ensuring its safe operation and longevity in various applications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
