Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-5017
- Mfr. Part No.:
- E2B-S08KS02-WP-B2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-5017
- Mfr. Part No.:
- E2B-S08KS02-WP-B2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1.5 kHz | |
| Maximum Switching Frequency | 1.5kHz | |
| Series | E2B | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1.5 kHz | ||
Maximum Switching Frequency 1.5kHz | ||
Series E2B | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Omron E2B Series Proximity Sensor, 2mm Detection Range, IP67 - E2B-S08KS02-WP-B2 2M
This proximity sensor is designed for precision applications within automation and industrial settings. The inductive sensor detects metallic objects at a range of 2mm, ensuring accurate measurements without direct contact. Its stainless steel construction and high IP67 rating make it suitable for conditions requiring resistance to moisture and dust.
Features & Benefits
• Inductive technology provides effective object detection
• M8 threaded design facilitates easy integration into systems
• Sturdy stainless steel housing ensures long-lasting performance
• High switching frequency improves responsiveness in automation
• IP67 rating protects against adverse environmental factors
• M8 threaded design facilitates easy integration into systems
• Sturdy stainless steel housing ensures long-lasting performance
• High switching frequency improves responsiveness in automation
• IP67 rating protects against adverse environmental factors
Applications
• Utilised with robotic arms for precise placement
• Used in packaging machinery for product detection
• Suitable for automated conveyor systems to enhance efficiency
• Used in packaging machinery for product detection
• Suitable for automated conveyor systems to enhance efficiency
What type of cable connection does this sensor employ?
It features a pre-cabled connection for straightforward installation and setup.
Is it compatible with other types of sensors?
Yes, the PNP output supports integration with various automation systems.
What is the operating temperature range for this sensor?
It functions effectively between -25°C and +70°C, making it adaptable for various applications.
How does the sensor handle power supply variations?
It operates within a supply voltage range of 12 to 24V DC, providing flexibility in different setups.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
