Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio, 2000 μH Prim. Inductance, 0.6Ω Prim.

Subtotal (1 tube of 50 units)*

€75.65

(exc. VAT)

€93.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.513€75.65

*price indicative

RS Stock No.:
106-8800
Mfr. Part No.:
78615/1C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

2000μH

Product Type

Pulse Transformer

Primary DC Resistance

0.6Ω

Turns Ratio

1CT:1CT

Mount Type

Through Hole

Leakage Inductance

16μH

Minimum Operating Temperature

0°C

Number of Pins

6

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

786

Length

9.52mm

Width

9mm

Depth

9.79mm

Weight

1.1g

Termination Type

Pin

Isolation Voltage

1kV

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy