Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
- RS Stock No.:
- 170-4967
- Mfr. Part No.:
- IT245
- Manufacturer:
- Schaffner
Subtotal (1 box of 200 units)*
€801.00
(exc. VAT)
€985.20
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 17 December 2026
- Plus 200 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €4.005 | €801.00 |
*price indicative
- RS Stock No.:
- 170-4967
- Mfr. Part No.:
- IT245
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 8mH | |
| Current | 3A | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 17.6mm | |
| Standards/Approvals | UL 94 V-0, VDE 110b | |
| Series | IT | |
| Weight | 220g | |
| Depth | 11.3mm | |
| Length | 16.7mm | |
| Maximum Operating Frequency | 500kHz | |
| Isolation Voltage | 8kV | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Pulse Transformer | ||
Primary Inductance 8mH | ||
Current 3A | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 17.6mm | ||
Standards/Approvals UL 94 V-0, VDE 110b | ||
Series IT | ||
Weight 220g | ||
Depth 11.3mm | ||
Length 16.7mm | ||
Maximum Operating Frequency 500kHz | ||
Isolation Voltage 8kV | ||
- COO (Country of Origin):
- LI
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
Related links
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio 0.62Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.8Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.55Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 3:1:1 Turns Ratio 1.6Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 2:1 Turns Ratio 3.2Ω Prim. Resistance
